Hoyt Electrical Instrument Works ST-90U-45-65HZ-120V
Frequency Meter, 45-65 Hz Range, 120 V, Class 2.0 Accuracy, Stud Mount, 89x89 mm
Mfr. Part #: ST-90U-45-65HZ-120V / RS Stock #: 70233007
Price
Qty.
Standard Price
1
$92.56
10
$87.93
25
$83.30
50
$78.67
100
$74.04
250
$69.42
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UR
Dimensions
0.08 in D
Dimensions, Cutout, Inches
68 Dia. mm
Display Type
Analog
Function
Frequency
Measurement Range
45 to 65 Hz
Measuring Range
45 to 65 Hz
Panel Cut Out
70 Dia. mm
Supply Voltage
120 VAC
Type
Electromechanical