Skip to content

Honeywell SSCSRNN1.6BA7A3

Sensor, Pressure, +/- 2% Total Error Band, SIP, 1.6 Bar Absolute

Mfr. Part #: SSCSRNN1.6BA7A3 / RS Stock #: 70237503

Honeywell

Honeywell SSCSRNN1.6BA7A3

Mfr. Part #: SSCSRNN1.6BA7A3
RS Stock #: 70237503

Description

Sensor, Pressure, +/- 2% Total Error Band, SIP, 1.6 Bar Absolute

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$80.87

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.25% %
Body Style
Side Port
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.08 in
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
58.02 PSI (400 kPa) PSI (kPa)
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
23.21 PSI
Operating Temperature
85 °C
Output
Digital 12 b
Output Type
I2C
Package Type
4-SIP
Port Style
Barbed
Supply Voltage
3-3.6 VDC
Termination
Through Hole
Type
Absolute
Type Port
Male - 0.08” (1.92mm) Tube

Overview

The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.