Skip to content

Honeywell SSCMLNN030PG2A5

Gauge Pressure Sensor For Dry Gas 30psi Max Pressure 5.05 V dc, SSC Series

Mfr. Part #: SSCMLNN030PG2A5 / RS Stock #: 70399544

Honeywell

Honeywell SSCMLNN030PG2A5

Mfr. Part #: SSCMLNN030PG2A5
RS Stock #: 70399544

Description

Gauge Pressure Sensor For Dry Gas 30psi Max Pressure 5.05 V dc, SSC Series

In Stock:

90

Price

Qty.

Standard Price

1

$65.89

5

$63.26

10

$61.28

25

$59.30

50

$57.33

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.25% %
Body Style
Top Port
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.1 in
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
60 PSI (413.69 kPa) PSI (kPa)
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
30 PSI
Operating Temperature
85 °C
Output
Digital 12 b
Output Type
I2C
Package Type
8-J-Lead
Port Style
Barbless
Supply Voltage
4.75-5.25 VDC
Termination
SMD
Type
Vented Gauge
Type Port
Male - 0.1” (2.47mm) Tube

Overview

The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.