Skip to content

Honeywell SSCDANN020NG2A3

Sensor, TruStability, Pressure, DIP, 2- in H2O Gauge, I2C, 3.3 V Supply

Mfr. Part #: SSCDANN020NG2A3 / RS Stock #: 70119626

Honeywell

Honeywell SSCDANN020NG2A3

Mfr. Part #: SSCDANN020NG2A3
RS Stock #: 70119626

Description

Sensor, TruStability, Pressure, DIP, 2- in H2O Gauge, I2C, 3.3 V Supply

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$42.83

200

$41.55

400

$40.27

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.25% %
Body Style
Top Port
Features
Amplified Output ; Temperature Compensated
Gauge Port Size
0.19 in
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
12.65 PSI (87.21 kPa) PSI (kPa)
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
30 PSI
Operating Temperature
-40 to 85 °C
Output
Digital 12 b
Output Type
I2C
Package Type
8-DIP
Port Style
Barbed
Supply Voltage
3-3.6 VDC
Termination
Through Hole
Type
Vented Gauge
Type Port
Male - 0.19” (4.93mm) Tube

Overview

The TruStability® Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog output for reading pressure over the specified full scale pressure span and temperature range.
The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz.