Skip to content

Honeywell PX2AN2XX150PSCHX

Industrial Pressure Senor, 150 psi, 1/8-27NPT, Sealed, 4-20mA, PX2 Series

Mfr. Part #: PX2AN2XX150PSCHX / RS Stock #: 70237516

Honeywell

Honeywell PX2AN2XX150PSCHX

Mfr. Part #: PX2AN2XX150PSCHX
RS Stock #: 70237516

Description

Industrial Pressure Senor, 150 psi, 1/8-27NPT, Sealed, 4-20mA, PX2 Series

In Stock:

303

Price

Qty.

Standard Price

1

$194.06

5

$184.36

10

$176.60

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.25 %
Features
Temperature Compensated
Gauge Port Size
0.125 in
IP Rating
IP65
Maximum Pressure Measured
450 (3102.64) PSI (kPa)
Measurement Range
0 to 150 psi
Measurement Units
psi
Operating Pressure
150 PSI
Operating Temperature
125 °C
Output
4-20 mA
Output Type
Analog, Current
Package Type
Cylinder
Port Style
Threaded
Supply Voltage
8-30 V
Termination
Connector
Type
Sealed Gauge

Overview

Honeywell PX2 Series Pressure Transducer
Honeywell’s PX2 Series Heavy Duty Pressure Transducer is a range of highly configurable pressure sensors that use piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a stainless steel housing. The PX2 Series is fully calibrated and compensated for offset, sensitivity, temperature effects and non-linearity using the on-board ASIC. The PX2 Series is compatible with a variety of harsh substances, including brake fluid, engine oil, tap water and compressed air. The PX2 series will offer protection up to IP69K, and 100 V/m radiated immunity allow for reliable performance in tough environments.