Honeywell LSZ52D
Actuator, Adjustable Roller Lever for Limit Switches, Front, Steel, HDLS Series
Mfr. Part #: LSZ52D / RS Stock #: 70119217
Price
Qty.
Standard Price
1
$32.66
5
$30.05
10
$27.76
50
$25.15
Additional Inventory
On order:
189
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Adjustable Roller Lever
Current Rating
5 A ; 10 A
Diameter
0.75 in
Dimensions
0.00 in W
Family Name
LS Series Family
Head Type
Lever
Material
Steel
Primary Type
Limit Actuator
Switch Type
Lever
Voltage Rating
250 VAC ; 600 VAC
Overview
Roller - Adjustable, Material Steel, Roller Mounted on Front of LeverThe HDLS limit switches are built to last and are designed for easy application installation. Its unique all-metal drive train provides consistent operating characteristics and lasts longer than drive trains with plastic parts. The HDLS offers sintered bronze bearings on 303 stainless steel operating shafts for a long, reliable mechanical life. Whether single or double pole, plug in or non-plug in, they all offer the same actuator lever tracking dimensions for the ultimate in design flexibility. All this is packaged in a rugged corrosion-resistant zinc head and body that is phosphate treated and epoxy finished. - Features ?Wide Variety of Operating Heads ?Captive Head and Body Screws ?One Piece Flat Base to Receptacle Seal Gasket - Specifications ?UL Recognized, File #E37138 ?CSA Certified, File #LR57326 ?Sealing: NEMA 1, 3, 4, 6, 13, 4X, 6P ?CE Certified