Skip to content

Honeywell GLCA01K8A

Snap Action Limit Switch, IP66, Coil Spring, Zinc, NO/NC, 600VAC, GLC Series

Mfr. Part #: GLCA01K8A / RS Stock #: 70118634

Honeywell

Honeywell GLCA01K8A

Mfr. Part #: GLCA01K8A
RS Stock #: 70118634

Description

Snap Action Limit Switch, IP66, Coil Spring, Zinc, NO/NC, 600VAC, GLC Series

In Stock:

107

Price

Qty.

Standard Price

1

$98.74

5

$90.84

10

$83.93

50

$76.03

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Wire
Contact Form
1 CO
Current Rating
10 A
Family Name
GLS Family
Head Type
Wobble Head
IP Rating
IP66
Mounting Hole Size
0.117 in
Number of Poles
1
Number of Positions
2
Operating Temperature
-25 to 85 °C
Termination
Screw
Type
Limit
Voltage Rating
600 V

Overview

Honeywell GLC | GLD | GLE Series - MICRO SWITCH Global Miniature Limit Switches:

Honeywell's MICRO SWITCH GLS miniature limit switch family offers a wide range of products for global solutions. These durable and reliable limit switches are suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types: metal housing (GLC), plastic housing (GLD), or a three-conduit metal housing (GLE) that is mounting compatible to EN50047.

A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.

Features:
  • Designed to EN50047 standard
  • Metal housing or double-insulated plastic housing for indoor and outdoor applications
  • Wide range of actuator heads and levers
  • Heads can be positioned at 90deg increments for design flexibility. Side rotary actuator heads can be factory set for CW, CCW, or CW and CCW actuation
  • Certified for global applications: CE, UL, CSA, CCC
  • Conforms to CE, EN50047, IEC/EN 60947-5-1; CSA C22.2 #14; UL 508; CCC GB14048.5, EN45545-2 (GLC/GLE)
  • Sealed to IP66 and NEMA/UL 1, 4, 12, and 13
  • -40 C [-40 F] standard construction for side rotary and plunger actuated switches suitable for many severe outdoor environments
  • Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
  • Variety of NC and NO double-break snap-action or slowaction contact options
  • Silver contacts for power switching or gold-plated contacts for low energy loads
  • Normally closed contacts are positive opening , and conform to EN/IEC 60947-5-1-3 to provide forced opening of the normally closed contact. Each contact throw is electrically isolated to accept different voltages (Form Zb contacts).
  • Double pole double throw (2NC/2NO) contact option require same polarity for each pole. (Form Za for each pole)
  • Contact blocks are available as snap action or slow action
  • Mechanical life up to 10 million operations

    Applications:
  • Passenger elevators
  • Commercial appliances
  • Escalators/moving stairs
  • Scissor/platform lifts
  • Material handling
  • Machine tool equipment
  • Off-road equipment