Honeywell EXD-AR30-3
Snap Action Limit Switch, Rotary Lever, Aluminum, 2NC/2NO, 125 V, 250 V
Mfr. Part #: EXD-AR30-3 / RS Stock #: 70120008
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,708.98
Additional Inventory
Overview
Suited for use in explosive gas/dust environments. The smallest UL-listed housing available for use in hazardous locations.
Features:
?Non-Sparking Actuators ?Mounts from Four Sides ?Roller Arm Adjustable through 360° ?Ample Wiring Space Specifications: ?15 A @ 125, 250, 480 VAC ?1/2 A @ 125 VDC, 1/4 A @250 VDC ?1/8 HP @125 VAC, 1/4 HP @ 250 VAC ?UL Recognized, File #E14274 ?CSA Certified, File #LR57324 ?Sealing: NEMA 1, 7 (Class I DIV I Groups C, D), 9 (Class I DIV I Groups E, F, G) ?Operating Temperature: -40° to +160°F
Features:
?Non-Sparking Actuators ?Mounts from Four Sides ?Roller Arm Adjustable through 360° ?Ample Wiring Space Specifications: ?15 A @ 125, 250, 480 VAC ?1/2 A @ 125 VDC, 1/4 A @250 VDC ?1/8 HP @125 VAC, 1/4 HP @ 250 VAC ?UL Recognized, File #E14274 ?CSA Certified, File #LR57324 ?Sealing: NEMA 1, 7 (Class I DIV I Groups C, D), 9 (Class I DIV I Groups E, F, G) ?Operating Temperature: -40° to +160°F