Skip to content

Honeywell BZG1-2RN62

Enclosed Basic Switch, Low Force, Rod Actuator, SPDT

Mfr. Part #: BZG1-2RN62 / RS Stock #: 70118723

Honeywell

Honeywell BZG1-2RN62

Mfr. Part #: BZG1-2RN62
RS Stock #: 70118723

Description

Enclosed Basic Switch, Low Force, Rod Actuator, SPDT

In Stock:

8

Price

Qty.

Standard Price

1

$324.36

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Adjustable Rod
Contact Form
1 CO
Current Rating
0.5 A
Head Type
Side Plunger Head
Mounting Hole Size
0.216 in
Mounting Type
Side
Number of Poles
1
Number of Positions
2
Special Features
Boot Seal ; Low-Force
Termination
Screw
Type
Limit

Overview

BZG/BZH switches have a neoprene seal gasket between the housing halves, elastomer boot actuators, sealed conduit connectors, and die-cast aluminum housing. Mounting holes are located outside the switch cavity and accept No. 10 screws.