Skip to content

Honeywell BZE6-2RN

Limit Switch, Medium Duty Enclosed Compact, Plunger SPDT, Seal Boot, BZE6 Series

Mfr. Part #: BZE6-2RN / RS Stock #: 70119204

Honeywell

Honeywell BZE6-2RN

Mfr. Part #: BZE6-2RN
RS Stock #: 70119204

Description

Limit Switch, Medium Duty Enclosed Compact, Plunger SPDT, Seal Boot, BZE6 Series

In Stock:

1005

Price

Qty.

Standard Price

1

$100.98

Additional Inventory

On order:

636

Manufacturer Lead Time:

29 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pin
Case Material
Zinc Die Cast
Casing Material
Zinc Die-Cast
Contact Form
1 CO
Current Rating
0.5 A
Family Name
E6/V6 Series
Head Type
Side Plunger Head
IP Rating
IP66
Mounting Type
Side Mount
Number of Poles
1
Number of Positions
2
Operating Force
9-24 oz
Special Features
Boot Seal
Standards
UL Recognized, CSA Certified
Temperature Rating
-32 to +71 C
Termination
Screw
Type
Limit
Voltage Rating
125 V

Overview

Enclosed Switch, Top Plunger Actuator, 9 to 24 Operating Force

Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.

Features
  • Momentary or Maintained Contact
  • Cast Zinc Housing
  • Side or Flange Mount Options
  • Gold Contacts and Low Temp (-40°C)

    Specifications
  • #6 Mounting Screws, Typical
  • UL Recognized, File #E12252
  • CSA Certified, File #LR41372
  • Sealing: E6 Style (NEMA 1), V6 Style (NEMA 1,3)
  • Operating Temperature: -25° to +160°F
  • BZE6 Series Are CE Approved