Skip to content

Honeywell AML21CBE2AD

Pushbutton Switch Square DPDT Alt Action Std Bezel, AML21 Series

Mfr. Part #: AML21CBE2AD / RS Stock #: 70119866

Honeywell

Honeywell AML21CBE2AD

Mfr. Part #: AML21CBE2AD
RS Stock #: 70119866

Description

Pushbutton Switch Square DPDT Alt Action Std Bezel, AML21 Series

In Stock:

56

Price

Qty.

Standard Price

1

$74.14

5

$68.21

10

$63.02

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Material
Plastic
Actuator Type
Square
Color
Black
Contact Form
2 CO
Illumination
Non-Illuminated
Operation
Alternate

Overview

AML21 Series Electronic Control Pushbutton
  • 1, 2, or 4 poles ?Silver or gold contacts ?Full guard bezel option ?Momentary or 2-level alternate action ?Lamp circuit independent of switch circuit