Skip to content

Honeywell 76072-00000150-01

Pressure Switch, 15 PSI, 15, 8, 4A (Resistive), 1, 0.5A (Inductive), 5000 Series

Mfr. Part #: 76072-00000150-01 / RS Stock #: 70111625

Honeywell

Honeywell 76072-00000150-01

Mfr. Part #: 76072-00000150-01
RS Stock #: 70111625

Description

Pressure Switch, 15 PSI, 15, 8, 4A (Resistive), 1, 0.5A (Inductive), 5000 Series

In Stock:

280

Price

Qty.

Standard Price

1

$89.78

10

$85.29

25

$80.80

50

$76.31

100

$71.82

250

$67.34

Additional Inventory

On order:

120

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adjustment Range
14 to 24 PSI (96.53 to 165.47 kPa) Amp
Ambient Temperature
-40 to 121 °C
Connection
1/8-27 NPT Male Thread
Current Consumption
15, 8, 4 A (Resistive), 1, 0.5 A (Inductive) Amp
Current Rating
15 A
Operating Fluid
Air ; Jet Fuel ; Motor Oil ; Transmission Oil
Operating Pressure
15 PSI
Port Size
0.25 in
Power Supply
6, 12, 24 VDC (Resistive), 120, 240 VAC (Inductive) W
Primary Type
Pressure Switch
Set Point
14 to 24 psi
Voltage Rating
6 V ; 12 V ; 24 V ; 120 V ; 240 V

Overview

The perfect choice for those demanding pressure switch applications. Hobbs 5000 Series pressure switches incorporate direct-action blade contacts for reliable, consistent switching. The polyimide film diaphragm is compatible with a wide variety of fluids. Ideal for oil and air pressure applications where automotive-style switches won't hold up. Available in normally-open (NO) normally-closed (NC) and dual-circuit (D.C.) electrical contact settings. Note: Dual circuit switches contain one set of normally-open and one set of normally-closed contacts. The set point is determined by the NC circuit. The deadband between the two sets of contacts can range from 2.5 psi for 4 psi set point switches, to 23 psi for 60 psi set point switches.

Switches are designed for use with motor oils, hydraulic and transmission oils, jet fuels and other similar hydrocarbon media. They are not recommended for use with hot water, strong acids or high pH fluids. Suitability of application is the responsibility of the user. Do not install in areas of extreme heat or vibration. Avoid installing near exhaust manifolds, mufflers, open flames or other potential sources of media ignition. Always install by using wrench on hex base.

Features:
-?Contacts: Silver Alloy, Gold-Plated
-?Temperature Range: -40?F to +250?F (-40?C to +120?C)
-?Operating Pressure: 150 psi for 4, 10 and 15 psi Set Points (250 psi for 60 psi Set Points)
-?Burst Pressure: 750 psi for 4, 10 and 15 psi Set Points (1250 psi for 60 psi Set Points)
-?Proof Pressure: 500 psi
-?Electrical Ratings: Resistive ? 15 A @ 6 VDC, 8 A @ 12 VDC, 4 A @ 24 VDC; Inductive ? 1 A @ 120 VAC, 0.5 A @ 240 VAC