Skip to content

Honeywell 26PCFFA6G

Gauge Pressure Sensor For Nitrogen Gas,Oxygen, 100psi Max Pressure, 10 V dc

Mfr. Part #: 26PCFFA6G / RS Stock #: 70120244

Honeywell

Honeywell 26PCFFA6G

Mfr. Part #: 26PCFFA6G
RS Stock #: 70120244

Description

Gauge Pressure Sensor For Nitrogen Gas,Oxygen, 100psi Max Pressure, 10 V dc

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$94.86

5

$90.12

10

$86.32

25

$82.53

50

$78.73

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.6% mA
Body Style
Side Port
Function
Pressure
Maximum Operating Temperature
85 °C
Maximum Pressure Measured
±200 PSI (±1378.95 kPa) psi
Measurement Range
+/- 100 psi
Measurement Units
psi
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Operating Pressure
100 PSI
Output
0-100 mV (10V)
Output Type
Wheatstone Bridge
Package Type
4-SIP Module
Port Style
Barbless
Supply Voltage
2.5-16 VDC
Technology
Piezoresistive
Termination
Through Hole
Type
Gauge
Type Port
Male - 0.2” (5.08mm) Tube

Overview

The 26PC Series is fully compensated and completely interchangeable, with an output signal proportional to the input pressure. The 26PC Series sensors have four active elements within the piezo resistive bridge along with two onboard calibration resistors. Specifications for 26PC:
  • Excitation: 10 VDC (16 VDC Max.)
  • Repeatability (Typ.): ±0.20% of Span
  • Operating Temperature: -40° to +185°F
  • Temperature Compensated for Span Over 32°F to +122°F