Skip to content

Honeywell 14CE2-1

Miniature Enclosed Switch, Top Roller Plung, 1NC/1NO, SPDT, Snap Action, 1 m Cab

Mfr. Part #: 14CE2-1 / RS Stock #: 70913633

Honeywell

Honeywell 14CE2-1

Mfr. Part #: 14CE2-1
RS Stock #: 70913633

Description

Miniature Enclosed Switch, Top Roller Plung, 1NC/1NO, SPDT, Snap Action, 1 m Cab

In Stock:

14

Price

Qty.

Standard Price

1

$193.12

Additional Inventory

Can ship in 10 days:

65

  • This item cannot be backordered online. Maximum order amount is 14
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
339421

Overview

All MICRO SWITCH 14CE Series compact enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting IP65, IP66, IP67, and IP68, as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy sealant, offering excellent resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE Series switches can be supplied with low temperature seals and lubricant.