HMS Industrial Networks EC71330_00MA
VPN Gateway, Ethernet Router, LAN/WAN, 4 Port, EWON Series
Mfr. Part #: EC71330_00MA / RS Stock #: 73831988
Price
Qty.
Standard Price
1
$962.89
10
$914.75
25
$866.60
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
01702
Number of Ports
4
Primary Type
Ethernet
Supply Voltage
12 to 48 VDC
Type
VPN Gateway
Overview
Up to 3 ports,10/100 Mb Ethernet. Up to 10 USB 2.0 connections, female connector 2.0, IP filtering, IP forwarding, NAT, Port forwarding, Proxy, Routing table, DHCP client/server.