Skip to content

Heyco 8510

Conduit Fitting, Nylon 6/6, Black, Height 1.965 in, Length 3.081 in, HFC Series

Mfr. Part #: 8510 / RS Stock #: 72130702

Heyco

Heyco 8510

Mfr. Part #: 8510
RS Stock #: 72130702

Description

Conduit Fitting, Nylon 6/6, Black, Height 1.965 in, Length 3.081 in, HFC Series

In Stock:

479

Price

Qty.

Standard Price

2

$1.72

20

$1.5824

50

$1.5308

100

$1.4792

250

$1.4276

500

$1.376

1000

$1.3072

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 479
Minimum Qty: 2
Multiples Of: 2
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Features
All Nylon Construction Is Resistant To Salt Water ; Weak Acids ; Gasoline ; Alcohol ; Oil ; Grease ; And Common Solvents. (This Feature Is Not Assessed By Ul Certification And Testing.) ; Assembly Tool Available For Assembling Quick Twist Fittings Into Hf1 And Hf2 Conduit And Tubing ; Easy ; Permanent Assembly: The Installer Twists The Tubing Over The Connector Ferrule ; Finishing Collars Available To Neaten Rough Cut Tubing Ends ; One-Piece Solution With Smooth Internal Surfaces Provides For Easier Wire Routing ; Protection ; And Installation Around Corner Angles ; Snap-In Fittings Are Ul Recognized For Use With Heyco-Flex Ii Tubing ; Suitable For A Wide Array Of Electrical Applications: Commercial And Industrial H vac Systems ; Motorized Equipment ; Enclosed Power Sources ; Garage Door Openers ; Major Appliances ; Dry Location Only ; Unique Locking Fingers AcCommodate Various Panel Thicknesses
Flammability Rating
94V-2
Head Size
1.5000 in
Material
Nylon 6/6
Mounting Hole Diameter
1.109 in
Temperature Range
-22 to 221 F
Type
Snap-In Hubs

Overview

One-piece solution with smooth internal surfaces provides for easier wire routing, protection, and installation around corner angles | Easy, permanent assembly: the installer twists the tubing over the connector ferrule | Snap-in Fittings are UL recognized for use with Heyco-Flex II Tubing | Unique locking fingers accommodate various panel thicknesses | All nylon construction is resistant to salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL certification and testing.) | Suitable for a wide array of electrical applications: Commercial and Industrial HVAC Systems, Motorized Equipment, Enclosed Power Sources, Garage Door Openers, Major Appliances, Dry location only | Finishing collars available to neaten rough cut tubing ends | Assembly Tool available for assembling Quick Twist Fittings into HF1 and HF2 Conduit and Tubing