Skip to content

Heyco 8488

Conduit Fitting, Nylon 6/6, Gray, 0.8750 in, Length 1.7200 in, HFC Series

Mfr. Part #: 8488 / RS Stock #: 72131502

Heyco

Heyco 8488

Mfr. Part #: 8488
RS Stock #: 72131502

Description

Conduit Fitting, Nylon 6/6, Gray, 0.8750 in, Length 1.7200 in, HFC Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.51

Additional Inventory

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Features
All Nylon Construction Is Resistant To Salt Water ; Weak Acids ; One-Piece Solution With Smooth Internal Surfaces Provides For Easier Wire Routing ; Protection ; And Installation ; Suitable For A Wide Array Of Electrical Applications: Commercial And Industrial H vac Systems ; Motorized Equipment ; Enclosed Power Sources ; Garage Door Openers ; Major Appliances ; Unique Locking Fingers AcCommodate Various Panel Thicknesses ; Gasoline ; Alcohol ; Oil ; Grease ; And Common Solvents. (This Feature Is Not Assessed By Ul Certification And Testing.) ; Assembly Tool Available For Assembling Quick Twist Fittings Into Hf1 And Hf2 Conduit And Tubing. ; Easy Permanent Assembly: The Installer Twists The Tubing Over The Connector Ferrule ; Finishing Collars Available To Neaten Rough Cut Tubing Ends
Flammability Rating
94V-2
Material
Nylon 6/6
Mounting Hole Diameter
0.875 in
Series
HFC Series
Temperature Range
-22 to 221 F

Overview

One-piece solution with smooth internal surfaces provides for easier wire routing, protection, and installation | Easy permanent assembly: the installer twists the tubing over the connector ferrule | Unique locking fingers accommodate various panel thicknesses | All nylon construction is resistant to salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL certification and testing.) | Suitable for a wide array of electrical applications: Commercial and Industrial HVAC Systems, Motorized Equipment, Enclosed Power Sources, Garage Door Openers, Major Appliances | Finishing collars available to neaten rough cut tubing ends | Assembly Tool available for assembling Quick Twist Fittings into HF1 and HF2 Conduit and Tubing.