Skip to content

Heyco 8432

Conduit, PVC, Gray, Temperature Range -4 to 167 F, HF Series

Mfr. Part #: 8432 / RS Stock #: 72131462

Heyco

Heyco 8432

Mfr. Part #: 8432
RS Stock #: 72131462

Description

Conduit, PVC, Gray, Temperature Range -4 to 167 F, HF Series

In Stock:

1

Price

Qty.

Standard Price

1

$115.06

5

$108.16

10

$104.70

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bending Radius
4.2500 in
Color
Gray
Features
Also Use With Npt Quick Twist Fittings. Straight Or Sweep ; Appro ved For Direct Burial ; Integral Rigid And Flexible P vc Construction ; Lightweight And Lower Installed Cost ; May Also Be Used With Heyco’S Metallic Fittings For Liquid Tight Conduit: Straight-Thru Or 90° Sweep ; Mounting Brackets Are A vailable ; Order Part No. 8340, Hf-28 Cutting Tool, For Cutting Heyco-Flex Conduit And Tubing Cleanly And E venly ; Passes Submersion Test Of 70 Psi ; Resists Abuse, PullAnd Crushing ; Resists Corrosion, Abrasion, Oil, Water, Acid, Metal Sha vingsAnd Rough En vironments ; Smooth Inside For Easier Wire Pulling; No Hazardous Sharp Edges Or Burrs; Will Not Damage Conductors ; Suitable For Indoor/Outdoor Use: H vac Equipment, Machine Tools, Marine Equipment, Motors And Controls, Printing Equipment, Pumps, Refrigeration Equipment ; Sunlight Resistant ; Temperature Ratings: 80 C (176 F) Dry, 70 C (158 F) Oil Resistance, 60 C (140 F) Wet Locations ; Use With Nylon Heyco-Flex Connectors; Straight Or Snap-In, Or Sweep ; voltage Rating: 6 v
Flammability Rating
VW1
Inside Width
0.8300 in
Material
Polyvinyl Chloride (PVC)
Outer Diameter
1.0400 in
Temperature Range
-4 to 167 F

Overview

Smooth inside for easier wire pulling; no hazardous sharp edges or burrs; will not damage conductors | Lightweight and lower installed cost | Integral rigid and flexible PVC construction | Use with nylon Heyco-Flex Connectors; Straight or Snap-in, or Sweep | Also use with NPT Quick Twist Fittings. Straight or Sweep | May also be used with Heyco’s Metallic Fittings for Liquid Tight Conduit: Straight-Thru or 90° Sweep | Resists corrosion, abrasion, oil, water, acid, metal shavings, and rough environments | Resists abuse, pull, and crushing | Approved for direct burial | Sunlight resistant | Suitable for indoor/outdoor use: HVAC Equipment, Machine Tools, Marine Equipment, Motors and Controls, Printing Equipment, Pumps, Refrigeration Equipment | Temperature ratings: 80°C (176°F) DRY, 70°C (158°F) OIL Resistance, 60°C (140°F) WET locations | Passes submersion test of 70 psi | Voltage rating: 600V | Mounting brackets are available | Order Part No. 8340, HF-28 Cutting Tool, for cutting Heyco-Flex conduit and tubing cleanly and evenly