Skip to content

Heyco 8388

Conduit Fitting, Nylon 6/6, Black, 1.0900 in, Length 2.0300 in, HFC Series

Mfr. Part #: 8388 / RS Stock #: 72131441

Heyco

Heyco 8388

Mfr. Part #: 8388
RS Stock #: 72131441

Description

Conduit Fitting, Nylon 6/6, Black, 1.0900 in, Length 2.0300 in, HFC Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

200

$1.82

Additional Inventory

Minimum Qty: 200
Multiples Of: 200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.63 in
Color
Black
Features
Assembly Friendly! The Installer Simply Pushes The Conduit Or Tubing Onto The Ferrule, Then Tightens The Domed Sealing Nut. This Completed Assembly Can Then Be Snapped Into The Panel With Fingertip Pressure ; Complete Conduit/Fitting System Is Reusable. Conduit Will Not Wind Tight Onto The Connector During Assembly And Can Be Easily Removed By Pulling While Turning In A Clockwise Direction ; Convex Ferrule Ensures Liquid Tight Seal ; Foam Sealing Washer Included ; Multiple Sizes For Use With Heyco-Flex Conduit And Tubing ; No Threading Of The Conduit Or Tubing Required To Install. This Eliminates The Possibility Of Cutting The Conduit And Creating Leak Paths ; Resist Salt Water, Weak Acids, Gasoline, Alcohol, Oil, GreaseAnd Common Solvents. (This Feature Is Not Assessed By Ul Certification Or Testing.) ; Suitable For Indoor/Outdoor Use; For Original Equipment Manufacturers Or Field Installers
Flammability Rating
94V-2
Material
Nylon 6/6
Mounting Hole Diameter
1.09 in
Series
HFC Series
Temperature Range
-22 to 221 F
Type
Liquid Tight

Overview

Assembly friendly! The installer simply pushes the conduit or tubing onto the ferrule, then tightens the domed sealing nut. This completed assembly can then be snapped into the panel with fingertip pressure | Convex ferrule ensures liquid tight seal | No threading of the conduit or tubing required to install. This eliminates the possibility of cutting the conduit and creating leak paths | Complete conduit/fitting system is reusable. Conduit will not wind tight onto the connector during assembly and can be easily removed by pulling while turning in a clockwise direction | Multiple sizes for use with Heyco-Flex Conduit and Tubing | Suitable for indoor/outdoor use; for original equipment manufacturers or field installers | Resist salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL certification or testing.) | Foam sealing washer included