Heyco 4514
Liquid Tight Cordgrip, Silver, Thread Size M20 x 1.5, IP Rating IP68
Mfr. Part #: 4514 / RS Stock #: 72131273
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$9.83
100
$8.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.3150 in
Bushing Material
TPE
Color
Silver
Features
Dfars Compliant ; For Use In Clearance Or Threaded Holes ; Ip 68 Rated ; Locknuts Not Included. For Metal Locknut Specifications Or To Order Locknuts Separately, See: Npt, Pg, Or Metric ; Long Metric Threads Provide Additional Threads For Easy Locknut Assembly ; Meets The New European Standard En 50262 Version A For Metric Cordgrips ; Multiple Sizes For Flexible Cord Diameters Ranging From 0.079 in. (2,0 mm) To 1.654 in. (42,0 mm) ; Nickel Plated Brass Construction For Superior Protection Of Flexible Cables ; Nickel-Plated Finish Over Brass Provides Excellent Corrosion Resistance And Durability ; Sealing Gland Is Molded In Thermoplastic Polymer Elastomer (Tpe) Material ; We ReCommend Using The Smallest Cordgrip That AcCommodates Your Cable Size
IP Rating
IP68
Material
Nickel-Plated Brass
Minimum Cable Diameter
0.236 in
Standards
EN 50262
Temperature Range
-40 to 212 F
Thread Length
0.3900 in
Thread Size
M20 x 1.5 AWG
Overview
Nickel plated brass construction for superior protection of flexible cables | Nickel-plated finish over brass provides excellent corrosion resistance and durability | IP 68 rated | For use in clearance or threaded holes | Meets the New European standard EN 50262 version A for metric cordgrips | Long metric threads provide additional threads for easy locknut assembly | Multiple sizes for flexible cord diameters ranging from .079" (2,0 mm) to 1.654" (42,0 mm) | We recommend using the smallest cordgrip that accommodates your cable size | Sealing gland is molded in Thermoplastic Polymer Elastomer (TPE) Material | Locknuts not included. For metal locknut specifications or to order locknuts separately, see: NPT, PG, or Metric | DFARS Compliant