Skip to content

Heyco 3114

Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 1.375 in, SB Series

Mfr. Part #: 3114 / RS Stock #: 72068410

Heyco

Heyco 3114

Mfr. Part #: 3114
RS Stock #: 72068410

Description

Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 1.375 in, SB Series

In Stock:

4

Price

Qty.

Standard Price

1

$0.40

50

$0.372

100

$0.36

250

$0.348

500

$0.336

1000

$0.324

2000

$0.312

Additional Inventory

On order:

500

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
0.45 in H
Features
Absorb Vibration And Cushion And Insulate Cables ; Tubing ; Hoses Or Shafts ; Fingertip Pressure Snap-Locks The Bushing Into Its Mounting Hole ; Flexible Shutters Adjust To AcCommodate And Support Any Shape From 0.125 in. (3,2 mm) To A Maximum Inside Diameter Of 2.470 in. (62,7 mm) ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness
Flammability Rating
94V-2
Inner Diameter
1 in
Material
Nylon 6/6
Mounting Hole Diameter
1.75 in
Mounting Hole Size
1.375 in
Outer Diameter
1.75 in
Overall Height
0.56 in
Panel Thickness
0.125 in
Temperature Range
-0.4 to 221 F

Overview

For use in mounting panels up to 1/4" thick. Convert raw-edged holes to smooth, neat, insulated holes. Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines. Locking fingers snap into holes with fingertip pressure. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of >35 pounds. Available in multiple sizes for use in .375" (9,5 mm) to 2.000" (50,8 mm) diameter holes. Flexible shutters adjust to accommodate and support any shape from .125" (3,2 mm) to a maximum inside diameter of 2.470" (62,7 mm) | Absorb vibration and cushion and insulate cables, tubing, hoses or shafts | Locking fingers in fractional increments up to the maximum panel thickness | Fingertip pressure snap-locks the bushing into its mounting hole