Skip to content

Heyco 2830

Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 0.437 in, SB Series

Mfr. Part #: 2830 / RS Stock #: 72068398

Heyco

Heyco 2830

Mfr. Part #: 2830
RS Stock #: 72068398

Description

Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 0.437 in, SB Series

In Stock:

7432

Price

Qty.

Standard Price

1

$0.19

50

$0.1767

100

$0.171

250

$0.1653

500

$0.1596

1000

$0.1539

2000

$0.1482

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
0.41 in H
Features
Available In Multiple Sizes For Use In 0.250 in. (6,4 mm) To 6.00 in. (152,4 mm) Diameter Holes ; Convert Raw-Edged Holes To Smooth, Neat, Insulated Holes ; Insulate And Mechanically Protect Electrical And TeleCommunications Cables, Tubing, Hose, RopeAnd Utility Lines ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Locking Fingers Snap Into Holes With Fingertip Pressure ; Withstand A Push Back Force Of 35 Pounds
Flammability Rating
94V-2
Inner Diameter
0.27 in
Material
Nylon 6/6
Mounting Hole Diameter
0.625 in
Mounting Hole Size
0.437 in
Outer Diameter
0.53 in
Overall Height
0.53 in
Panel Thickness
0.125 in
Temperature Range
-0.4 to 221 F

Overview

For use in mounting panels up to 1/4" thick. Convert raw-edged holes to smooth, neat, insulated holes. Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines. Locking fingers snap into holes with fingertip pressure. Locking fingers in fractional increments up to the maximum panel thickness. Withstand a push back force of >35 pounds. Available in multiple sizes for use in .375" (9,5 mm) to 2.000" (50,8 mm) diameter holes. Convert raw-edged holes to smooth, neat, insulated holes | Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines | Locking fingers snap into holes with fingertip pressure | Locking fingers in fractional increments up to the maximum panel thickness | Withstand a push back force of 35 pounds | Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes