Skip to content

Heyco 2460

Universal Bushings, Nylon 6/6, Black, Mounting Hole Size 0.562 in, SB Series

Mfr. Part #: 2460 / RS Stock #: 72243682

Heyco

Heyco 2460

Mfr. Part #: 2460
RS Stock #: 72243682

Description

Universal Bushings, Nylon 6/6, Black, Mounting Hole Size 0.562 in, SB Series

In Stock:

271

Price

Qty.

Standard Price

1

$1.68

10

$1.56

25

$1.51

50

$1.46

100

$1.41

250

$1.36

500

$1.31

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
0.41 in H
Features
Available In Multiple Sizes For Use In 0.250 in. (6,4 mm) To 6.00 in. (152,4 mm) Diameter Holes ; Convert Raw-Edged Holes To Smooth, Neat, Insulated Holes ; Insulate And Mechanically Protect Electrical And TeleCommunications Cables, Tubing, Hose, RopeAnd Utility Lines ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Locking Fingers Snap Into Holes With Fingertip Pressure ; Withstand A Push Back Force Of 35 Pounds
Flammability Rating
94V-2
Inner Diameter
0.44 in
Material
Nylon 6/6
Mounting Hole Size
0.562 in
Outer Diameter
0.66 in
Panel Thickness
0.125 in
Temperature Range
-0.4 to 221 F

Overview

Convert raw-edged holes to smooth, neat, insulated holes | Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines | Locking fingers snap into holes with fingertip pressure | Locking fingers in fractional increments up to the maximum panel thickness | Withstand a push back force of 35 pounds | Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes