Heyco 2140
Snap Bushing, Nylon 6/6, Black, Mounting Hole Size 1 in, SB Series
Mfr. Part #: 2140 / RS Stock #: 72068345
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.16
50
$0.1488
100
$0.144
250
$0.1392
500
$0.1344
1000
$0.1296
2000
$0.1248
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Dimensions
0.45 in H
Features
Available In Multiple Sizes For Use In 0.250 in. (6,4 mm) To 6.00 in. (152,4 mm) Diameter Holes ; Convert Raw-Edged Holes To Smooth, Neat, Insulated Holes ; Insulate And Mechanically Protect Electrical And TeleCommunications Cables, Tubing, Hose, RopeAnd Utility Lines ; Locking Fingers In Fractional Increments Up To The Maximum Panel Thickness ; Locking Fingers Snap Into Holes With Fingertip Pressure ; Withstand A Push Back Force Of 35 Pounds
Flammability Rating
94V-2
Inner Diameter
0.77 in
Material
Nylon 6/6
Mounting Hole Diameter
1 in
Mounting Hole Size
1 in
Outer Diameter
1.13 in
Overall Height
0.45 in
Panel Thickness
0.125 in
Temperature Range
-0.4 to 221 F
Overview
Convert raw-edged holes to smooth, neat, insulated holes.
Insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.
Locking fingers snap into holes with fingertip pressure.
Locking fingers in fractional increments up to the maximum panel thickness.
Withstand a push back force of 35 pounds.
Available in multiple sizes for use in .250" (6,4 mm) to 6.00" (152,4 mm) diameter holes.
We offer the following brass-colored parts for lamp and lighting applications:
Part No. 2012, SB 312-3 Brass
Part No. 2033, SB 375-4 Brass
Part No. 2041, SB 437-4 Brass