Skip to content

HellermannTyton TAS100LWS

Aerial Support Tie; 16.6"; 100lb Tensile Strength;0.88" Spacer; Black; 500/pkg

Mfr. Part #: TAS100LWS / RS Stock #: 70328398

HellermannTyton

HellermannTyton TAS100LWS

Mfr. Part #: TAS100LWS
RS Stock #: 70328398

Description

Aerial Support Tie; 16.6"; 100lb Tensile Strength;0.88" Spacer; Black; 500/pkg

Out of Stock

Price

Qty.

Standard Price

500

$0.86

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Clear
Labels per Row
4
Material
Type 822C, Clear Polyester (CL)
Operating Temperature
-40 to 302 °F
Package Quantity
500
Series
TAS Series

Overview

The Aerial Support Ties feature a one piece design combining the tie and spacer in one part, reducing installation time and inventory costs. The outside serrations along the strap prevent damage to the cables. Manufactured in materials resistant to outdoor environments eliminates the need for maintenance. Bent tail design allows quick and simple installation by hand.

Features
  • UV resistant materials contain an inhibitor which prolongs the life of the tie in outdoor environments.
  • One piece design reduces installation time.
  • Outside serrations prevent cable damage.
  • Bent tail allows for quick installation by hand.