Skip to content

HellermannTyton TAG9L-105

Laser Pr"t Label, Self-Laminating, 1.0" x .75" x 2.25", 28 Per Sheet, PET, White

Mfr. Part #: TAG9L-105 / RS Stock #: 70163728

HellermannTyton

HellermannTyton TAG9L-105

Mfr. Part #: TAG9L-105
RS Stock #: 70163728

Description

Laser Pr"t Label, Self-Laminating, 1.0" x .75" x 2.25", 28 Per Sheet, PET, White

In Stock:

4

Price

Qty.

Standard Price

1

$144.40

5

$137.18

10

$132.85

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 1000
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Permanent Pressure Sensitive Acrylic
Color
White
For Use With
Laser Printer
Label Area, H x W
0.75 x 1 in.
Labels per Row
8
Labels per Sheet
24
Material
Type 105 ; Polyester (PET) ; White (WH)
Operating Temperature
-40 to 302 °F
Package Quantity
1000
Primary Type
Labels
Quantity
36 Sheets
Temperature Range
-40 to 149 C
UPC Code
089306115663

Overview

LaserTags are durable, laser printable labels for applications requiring clear, crisp legibility. The labels are supplied on 8.5in. X 11in. sheets and are printable using HellermannTyton Tagprint Pro software and a standard laser printer. Specially designed adhesives and materials are used for the LaserTags, ensuring that the labels will not curl, change color, or jam standard laser printers.

Features
? LaserTags are sheet fed for easy loading and fast printing.
? LaserTags are made with high temperature materials and adhesives so that they will not be affected by the high heat of laser printing.
? LaserTags are printable using toner for long term UV exposure.
? LaserTags come in a variety of label sizes and types to fit most applications.