Skip to content

HellermannTyton T18RA50

Cable Tie for AT2000, 18lb, PA66, Natural, 50/bandolier

Mfr. Part #: T18RA50 / RS Stock #: 71381718

HellermannTyton

HellermannTyton T18RA50

Mfr. Part #: T18RA50
RS Stock #: 71381718

Description

Cable Tie for AT2000, 18lb, PA66, Natural, 50/bandolier

In Stock:

500

Price

Qty.

Standard Price

1

$0.1396

50

$0.13122

100

$0.12773

250

$0.12424

500

$0.12075

1000

$0.11726

2000

$0.11447

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
4.00 in
Color
Natural
Dimensions
0.00 in W
Material
Polyamide 6/6
Operating Temperature
-40 to 85 °C
Tensile Strength
18 lbs.
UPC Code
089306182672