HellermannTyton SNP210C2
Snapper Hose Clamp, .353"/.398" M"/Max Diameter, POM, White
Mfr. Part #: SNP210C2 / RS Stock #: 70959180
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.51643
50
$0.48544
100
$0.47253
250
$0.45962
500
$0.44671
1000
$0.4338
2000
$0.42347
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Material
Polyacetal
Operating Temperature
-40 to 221 °F
Package Quantity
100
Primary Type
Clips and Clamps
UPC Code
089306053255
Wall Thickness
1.7 mm
Overview
HellermannTyton snapper hose clamps are designed to provide a quick, ratcheted closure reducing installation time. The design also allows the clamp to be easily removed and re-applied when necessary. Snappers are made of high performing materials providing stability in a variety of diverse environments. Available in 32 standard sizes.
Features
Designed for quick, ratcheted installation and can be released and reused.
Polyacetal material resists chemicals, corrosion and UV rays making it suitable for extreme environments.
Features