HellermannTyton MB4A10C2
Rubber Adhesive Cable Tie Mount, 1.12" x 1.12", PA66, White
Mfr. Part #: MB4A10C2 / RS Stock #: 70717848
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.38
10
$1.29
25
$1.25
50
$1.20
100
$1.16
250
$1.12
500
$1.08
Additional Inventory
On order:
6900
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Dimensions
0.22 in H X 0.00 in W X 1.12 in L
Material
Polyamide 6/6 (PA66)
Package Quantity
100
Primary Type
Cable Tie Mounts
UPC Code
089306024378
Overview
HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles.
Features
For use with 18 and 30 pound cable ties to provide stability when securing bundles.
Secures with rubber based adhesive backing and/or two or four screws.
4 way opening allows cable ties to be installed parallel or perpendicular to wire bundles.
Features