Skip to content

HellermannTyton 591-00238

Printer Refill Label Roll, Sport Printer, 1" Black Vinyl, 30 feet Per Roll

Mfr. Part #: 591-00238 / RS Stock #: 70274190

HellermannTyton

HellermannTyton 591-00238

Mfr. Part #: 591-00238
RS Stock #: 70274190

Description

Printer Refill Label Roll, Sport Printer, 1" Black Vinyl, 30 feet Per Roll

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$38.75

5

$34.87

10

$33.90

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 30
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Dimensions
30.00 in H X 0.00 in W X 360.00 in L
Label Color
Black
Material
Vinyl
Operating Temperature
40 to 122 °F
Package Quantity
30
Packaging
Roll
Primary Type
Printers and Software

Overview

The Sport printer allows the user to design and print signs and pipe markers remotely using continuous adhesive vinyl tapes that come in a variety of colors from .5in. (12.7mm) to 2.0in. (50.8mm) wide. The printer has a built in cutter that cuts the vinyl to length when printed. Many colored ribbon inks allow designs that incorporate a variety of vinyl and ink colors to meet any code or visibility requirements.

Features
  • The Sport printer is portable which allows the user to design and print signs and pipe markers remotely.
  • Almost unlimited design and printed label formats can be made because the Sport uses a colored continuous vinyl in a variety of colors from .5in. (12.7mm) to 2.0in. (50.8mm) wide.
  • The printer has a built in cutter that cuts the vinyl to length when printed.
  • Many colored ribbon inks allow designs that incorporate a variety of vinyl and ink colors to meet any code or visibility requirements.