Skip to content

HellermannTyton 181-00684

DVM DUCT DIVIDER MOUNT, BLACK

Mfr. Part #: 181-00684 / RS Stock #: 70163379

HellermannTyton

HellermannTyton 181-00684

Mfr. Part #: 181-00684
RS Stock #: 70163379

Description

DVM DUCT DIVIDER MOUNT, BLACK

Out of Stock

Price

Qty.

Standard Price

1

$27.34

10

$25.06

25

$23.13

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Material
Nylon
Operating Temperature
122 °F
Package Quantity
100
Primary Type
Wiring Duct
UPC Code
089306333227

Overview

HellermannTyton's universal wiring duct mount is a multi-purpose mount that secures duct dividers or secures wire bundles inside the duct with a cable tie. The mount can be installed with duct panel rivets or mechanical fasteners. The bottom of the mount has locator tabs that fit into the duct mounting holes, preventing the mount from spinning during installation.

Features
  • Tabs align the mount for easy divider installation.
  • Top of the mount creates separation between wires and the fastener head which protects the wires from abrasion.
  • When used as a duct divider mount, the divider snaps or slides over the mount resulting in a quick, secure installation.
  • When used as a wire bundle mount, simply slide the cable tie through any of the four-way tie slots to secure the bundle and prevent the cables from falling outside during installation and cover removal.