Skip to content

HellermannTyton 151-01528

Flexible Cable Tie Mounting Base, 1.1" x 1.1", 0.21" Max Tie Width, White

Mfr. Part #: 151-01528 / RS Stock #: 71212835

HellermannTyton

HellermannTyton 151-01528

Mfr. Part #: 151-01528
RS Stock #: 71212835

Description

Flexible Cable Tie Mounting Base, 1.1" x 1.1", 0.21" Max Tie Width, White

In Stock:

13

Price

Qty.

Standard Price

Your Price

1

$2.08

$1.56126

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 13
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For cable ties
Color
White
Dimensions
0.18 in H X 0.00 in W X 1.10 in L
Mounting Type
Adhesive
UPC Code
089306420606

Overview

HellermannTyton FlexTack Series - Adhesive Cable Tie Mounts for Curved and Moderately Angled Surfaces:

The FlexTack series by HellermannTyton is a new line of adhesive cable tie mounts designed to adhere to curved and moderately angled surfaces. The product enables installers to route wire, cables, and hoses along areas that were once considered off-limits. The mounts incorporate a high-bond acrylic adhesive pad on one side and a four-way cable tie channel on the other. FlexTack is designed to work with 18 to 50-pound cable ties and can be used on varnished, powder-coated, bare-metal, or plastic surfaces. Manufactured of heat-stabilized PA66 nylon, it is available in both black and white to complement aesthetics.

Features:
  • One Base Fits More Surfaces - Flat, Curved, and Angled
  • 4-Way Opening Allows Parallel or Perpendicular Cable Routing
  • High-Strength, Weather-Resistant Adhesives Offer Excellent Performance Indoors and Out