Skip to content

HARTING 19200160546

Hood Rect Side Entry 16 A M25 Single Lever, Han A Series

Mfr. Part #: 19200160546 / RS Stock #: 70331819

HARTING

HARTING 19200160546

Mfr. Part #: 19200160546
RS Stock #: 70331819

Description

Hood Rect Side Entry 16 A M25 Single Lever, Han A Series

In Stock:

193

Price

Qty.

Standard Price

1

$24.62

5

$22.65

10

$20.56

50

$18.96

100

$17.73

Additional Inventory

Can ship in 10 days:

140

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4893250
Family Name
Han A/B Family
Lever
Single
Primary Type
Industrial Rectangular
Size
16 A in
Type
Hood, Side Entry

Overview

strong>HARTING Han-Modular Family - Han A and B Series of Industrial Connectors:

Standard hoods/housings for industrial connectors.

Features:
? Field of application: For excellent mechanical and electrical protection in demanding environments, for example, in the automobile and mechanical engineering industries also for process and regulation control applications
? Distinguishing feature: Hoods/housings color-coded grey (RAL 7037)
? Material of hoods/housings: Die-cast light alloy
? Locking levers: Han-Easy Lock® Cable entry protection Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices
? Innovative Han-Quick Lock® termination with reduced wiring times
? No special tools required
? Suitable for all metal and plastic hoods and housings of the series Han® 3 A
? For currents up to 10 A

Series Compatibility:
The Han-Snap® elements are compatible with the standard inserts and terminal block connectors of the following series (named series Han B as follows):
? Han D®, 40 and 64 pins
? Han DD®
? Han E® Han D / DD
? Han® EE
? Han® EEE
? Han® ES
- Han Hv E®
- Han® Hv ES
- Han® HsB
- Han-Com®
- Han-Modular®