Skip to content

HARTING 09700062616

Rectangular Plug Insert, 6 Pos, 16AWG, Screw Terminal, 25VAC, 10A, Staf Series

Mfr. Part #: 09700062616 / RS Stock #: 70104270

HARTING

HARTING 09700062616

Mfr. Part #: 09700062616
RS Stock #: 70104270

Description

Rectangular Plug Insert, 6 Pos, 16AWG, Screw Terminal, 25VAC, 10A, Staf Series

In Stock:

44

Price

Qty.

Standard Price

1

$12.58

5

$11.57

10

$10.50

50

$9.69

100

$9.06

500

$8.55

1000

$7.80

Additional Inventory

On order:

100

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
10 A
Family Name
Han-Modular Family
Gender
Female
Housing Material
Polyamide (PA)
Number of Positions
6
Operating Temperature
-40 to 100 °C
Size
3A A
Termination
Screw
Type
Plug Insert
Voltage Rating
25 V
Wire Size
16 AWG

Overview

HARTING Industrial Connectors Han Family - Han E Series of Industrial Electrical, Optical and Pneumatic Crimp Contact & Inserts:

The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.

The patented Han-Modular® hinged frame enables the configuration of all modules in the well-accepted Han® hoods and housings size 6B-48B. Further additional solutions are available, e.g. suitable docking frames for drawer units. Individual customer requirements can be realized. Combining various transmission media in one single connector results in lower expenditures in installation time and production downtime. Space savings and cost savings are further benefits. The easy extension possibilities secure a future safe design.

Crimp Contact Features:
  • Suitable for Han E®, Han® EE / EEE, Han® Q and Han A® inserts
  • Can be combined with standard crimp contacts in one connector if needed
  • Iron and constantan contacts according to IEC 60584 type J
  • According to EUROMAP 14, Part 1
  • Standards: EN 60664-1, IEC 61984

    Han E Inserts Features:
  • Screw termination, With wire protection
  • Material (insert): Polycarbonate
  • Compatibility: Han® Thermocouple
  • Approvals: IEC 61984, EN 60664-1, DNV GL