Skip to content

HARTING 09457251535

Network Cable, Wt 696.00 g, Cable Lng 3.00 m, RJ45 Series

Mfr. Part #: 09457251535 / RS Stock #: 70730447

HARTING

HARTING 09457251535

Mfr. Part #: 09457251535
RS Stock #: 70730447

Description

Network Cable, Wt 696.00 g, Cable Lng 3.00 m, RJ45 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$138.41

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3 m
Cable Type
Copper Cable (Round)
Conductor Size
26 AWG
Connector Type Cable end 1
Han 3 A Hybrid Metal
Connector Type Cable end 2
Han 3 A Hybrid ; Metal
Data Rate
1 Gbps ; 2.5 bps ; 5 bps
Jacket Color
Black
Jacket Material
Polyurethane
Number of Conductors
12
Specification
Pre-assembled On Both Sides
Stranding
4X 2 Twisted Pair ; 4X 6.0 Mm
Type
Network (Cat 5/6) Cables
Weight
696.000 g