Skip to content

HARTING 09451151100

Connector industrial metal housed RJ45 data cable plug HAN 3A IP67

Mfr. Part #: 09451151100 / RS Stock #: 70070101

HARTING

HARTING 09451151100

Mfr. Part #: 09451151100
RS Stock #: 70070101

Description

Connector industrial metal housed RJ45 data cable plug HAN 3A IP67

In Stock:

236

Price

Qty.

Standard Price

1

$47.87

5

$44.04

10

$39.97

50

$36.86

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
QUOTE 9000174622
Angle
Straight Degree(s)
Current Rating
3 A
Family Name
Industrial Connectors Han
IP Rating
IP67
Primary Type
RJ45
Type
Modular Plug
Wire Size
22-24, 22-23 AWG

Overview

HARTING Han-Modular Family - HARTING RJ Industrial Series of Communication Solutions:

The HARTING RJ Industrial® 10G is HARTING's next generation of the world’s first RJ45 connector for tool less connection. This new RJ45 connector features a future-proof design for 10 Gigabit Ethernet. It offers reliable and quickly connection and uses proven insulation displacement terminal technology. The insulation displacement terminals are designed for rigid and flexible conductors with an extremely broad range of wire cross-sections.

Cables with diameters from 4.5 to 9 mm are securely fixed in place inside the connector by a newly developed cable gland, allowing users to connect all customary Ethernet cable types with this one RJ45 connector type. Its compact design makes the rugged and industry-standard IP 20 model also suitable for multi-port RJ45 jacks. In addition to the IP 20 models, all known IP 65 / IP 67 PushPull types up to Han® 3 A are now available with this new insert.

The Han-Modular® series is designed for combining different Assembly details transmission media in one connector. The multifaceted system of inserts, contacts, frames, hoods and housings fulfils individual customer requirements. To continuously enable new configurations, the Han-Modular® series growths constantly. More than 50 different modules for different transmission media are available. These cover various termination techniques.

Features:
  • Available in straight and angled versions
  • Double connector friendly for wire sections of AWG 27 / 7 to AWG 22 / 1 and cable diameter from 4.5 to 9 mm for all usual Ethernet cable types in industry and Office IT
  • Safe and rapid tool free cabling with captive wire manager
  • Cat. 6, transfer class EA, suitable for 1 and 10 Gigabit Ethernet
  • Small and multi-port capable
  • Suitable for industry, robust yet light
  • The same installation technology for all connector types from IP 20 to PushPull