Skip to content

HARTING 09330062601

Rectangular Plug Insert, 6+PE, 6B, 14-18AWG, Screw, 600V, 16A, Han E Series

Mfr. Part #: 09330062601 / RS Stock #: 70104555

HARTING

HARTING 09330062601

Mfr. Part #: 09330062601
RS Stock #: 70104555

Description

Rectangular Plug Insert, 6+PE, 6B, 14-18AWG, Screw, 600V, 16A, Han E Series

In Stock:

595

Price

Qty.

Standard Price

1

$14.60

5

$13.43

10

$12.19

50

$11.24

100

$10.51

500

$9.93

1000

$9.05

Additional Inventory

On order:

307

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Gray
Current Rating
16 A
Family Name
Han-Modular Family
Gender
Male
Housing Material
Polycarbonate (PC)
Mounting Hole Size
3.3 mm
Number of Positions
6 ; 1 PE
Number of Rows
2
Operating Temperature
-40 to 125 °C
Overall Length
51 mm
Product Header
Male Insert Connector
Size
6B A
Standards
RoHS Compliant
Termination
Screw
Type
Plug Insert
Voltage Rating
600 V
Wire Size
14-18 AWG

Overview

HARTING Industrial Connectors Han Family - Han E Series Crimp Contacts:

HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.

The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.

The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.

Features:
  • Suitable for Han E®, Han® EE / EEE, Han® Q and Han A® inserts
  • Can be combined with standard crimp contacts in one connector if needed
  • Iron and constantan contacts according to IEC 60584 type J
  • According to EUROMAP 14, Part 1
  • Specifications and Approvals: EN 60664-1 IEC 61984