Skip to content

HARTING 09120062695

Rectangular Plug Insert, 2+PE, Size 3A, Cage Clamp, 50V, 10A, Han-Brid Series

Mfr. Part #: 09120062695 / RS Stock #: 70547632

HARTING

HARTING 09120062695

Mfr. Part #: 09120062695
RS Stock #: 70547632

Description

Rectangular Plug Insert, 2+PE, Size 3A, Cage Clamp, 50V, 10A, Han-Brid Series

In Stock:

5

Price

Qty.

Standard Price

1

$169.01

3

$155.49

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Gray
Current Rating
10 A
Family Name
Han-Modular Family
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
2 ; 1 PE
Operating Temperature
-40 to 125 °C
Size
3A A
Termination
Cage Clamp
Type
Plug Insert
Voltage Rating
50 V

Overview

HARTING Han-Modular Family - Han-Brid Series of Hybrid Inserts for Industrial Network Communications:

The Han-Brid Series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus

Han-Brid Hybrid Network Connector:
Han-Brid hybrid RJ45 network connector with Stewart RJ45, the connector features 2 electrical contacts rated at 10A. Suitable for standard RJ45 connections, terminals have the capacity to accommodate 0.14 to 2.5mm2 conductors.

Features:
  • Hybrid Network Connectors & Inserts
  • Hybrid field bus connector for shielded twisted pair
  • + 4 electrical contacts 10 A, + option for PE
  • IEC 61984, UL / CSA, UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235076