Skip to content

HARTING 09041326921

BackPlane Connector Printed Board 32 6 A (Max.) 5.08 mm Male 3 mm

Mfr. Part #: 09041326921 / RS Stock #: 70070315

HARTING

HARTING 09041326921

Mfr. Part #: 09041326921
RS Stock #: 70070315

Description

BackPlane Connector Printed Board 32 6 A (Max.) 5.08 mm Male 3 mm

In Stock:

20

Price

Qty.

Standard Price

1

$5.60

10

$5.15

25

$4.68

50

$4.31

100

$4.03

500

$3.53

1000

$3.14

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Straight Degree(s)
Contact Plating
Gold Over Nickel
Current Rating
6 A
Dimensions
0.12 in L
Gender
Male
Mounting Hole Size
2.55 mm
Number of Contacts
32
Number of Pins
32
Number of Rows
2
Overall Length
93.95 mm
Pin Length
3 mm
Pin Spacing
5.08 mm
Primary Type
DIN 41612 ; Eurocard
Product Header
Type D Printed Board Connector
Special Features
Backplane
Standards
IEC 60603-2
Termination
Solder
Type
Plug

Overview

DIN 41612 — Type D Connectors, 6 Amps
Features:
  • Meets IEC 60603-2 Requirements ?Inverse Versions ?Reliable Two-Piece Connections ?Performance Level Two Plating ?Straight and Angled Solder Terminations ?UL 94V-0 Flammability Rating ?"Eye of the Needle" Press-Fit Termination ?UL Recognized and CSA Certified ?Crimp Versions, Shell Housings and Levers