Skip to content

HARTING 09031967921

Backplane Connectors, Wt 14.55 g, 96 Contacts, DIN 41612 Series

Mfr. Part #: 09031967921 / RS Stock #: 70232549

HARTING

HARTING 09031967921

Mfr. Part #: 09031967921
RS Stock #: 70232549

Description

Backplane Connectors, Wt 14.55 g, 96 Contacts, DIN 41612 Series

In Stock:

100

Price

Qty.

Standard Price

1

$4.28

10

$3.94

25

$3.57

50

$3.30

100

$3.08

500

$2.70

1000

$2.40

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coding
Coding With Loss Of Contacts ; Side Coding
Connection Type
Motherboard To Daughtercard ; Extender Card ; PCB To Cable
Contact Material
Copper Alloy
Contact Resistance
20 mOhms
Features
Lead-Free
Insulation Resistance
1,000,000,000,000 ohm
Number of Contacts
96
Pitch
2.54 mm
Primary Type
DIN 41612 ; Eurocard
Termination
Wave Soldering
Weight
14.550 g