Skip to content

HARTING 09031246901

Conn, Rect,High Current,PCB Plug,32 Cont,Solder Pin,Sh-Sz M,2.54mm Pin-Spng,2A

Mfr. Part #: 09031246901 / RS Stock #: 70070121

HARTING

HARTING 09031246901

Mfr. Part #: 09031246901
RS Stock #: 70070121

Description

Conn, Rect,High Current,PCB Plug,32 Cont,Solder Pin,Sh-Sz M,2.54mm Pin-Spng,2A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$9.16

100

$8.42

200

$7.33

400

$6.41

1000

$5.49

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Straight Degree(s)
Current Rating
2 A
Mounting Hole Size
0.05 in
Number of Contacts
32
Number of Rows
3
Overall Length
94 mm
Pin Length
3 mm
Pin Spacing
2.54 mm
Primary Type
High Current
Product Header
Printed Board Connector
Standards
IEC 60603-2
Termination
Solder Pin
Type
PCB Plug

Overview

DIN 41612 — Type M Connectors
Features:
?Meets IEC 60603-2 Requirements ?Thermoplastic Housings ?UL 94 V-0 Flammability Rating ?Copper Alloy Contacts ?Combination Signal, Power or Coaxial in One Connector ?Performance Level 2 Plating ?Straight and Angled Solder Terminations