Skip to content

Hammond Manufacturing RM2U1918SBK

Enclosure, Chassis, Rackmount, Aluminum, Black, 19 In,2U,18 In Depth, RM Series

Mfr. Part #: RM2U1918SBK / RS Stock #: 70165920

Hammond Manufacturing

Hammond Manufacturing RM2U1918SBK

Mfr. Part #: RM2U1918SBK
RS Stock #: 70165920

Description

Enclosure, Chassis, Rackmount, Aluminum, Black, 19 In,2U,18 In Depth, RM Series

In Stock:

1

Price

Qty.

Standard Price

1

$271.97

5

$258.37

Additional Inventory

Can ship in 10 days:

147

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
18.0 in
Approximate Height
19.0 in
Approximate Width
3.5 in
Body Material
Aluminum
Color
Black
Dimensions
3.50 in H X 0.00 in W X 18.00 in D
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Rackmount
Size
Large in
Type
Chassis
UPC Code
623980018195

Overview

  • Strong Construction Yet Light Weight Using All Aluminum Components
  • Suitable for Desk Top or Rack Mount
  • Shipped Knocked Down to Avoid Shipping Damage
  • Extruded Aluminum Front, Rear and Side Panels (0.125" Thick). Flat Aluminum Top and Bottom Panels (0.064" Thick)
  • Rugged Textured Black Powder Paint Finish
  • Includes Top, Bottom Sides, Feet, Rack Mount Brackets and All Assembly Hardware