Skip to content

Hammond Manufacturing RASA28BK3

Angle, Support, Steel, 28.00 in., 1.75 in., Rugged Textured Black Powder Paint

Mfr. Part #: RASA28BK3 / RS Stock #: 70163817

Hammond Manufacturing

Hammond Manufacturing RASA28BK3

Mfr. Part #: RASA28BK3
RS Stock #: 70163817

Description

Angle, Support, Steel, 28.00 in., 1.75 in., Rugged Textured Black Powder Paint

In Stock:

15

Price

Qty.

Standard Price

1

$45.33

5

$41.70

10

$38.53

50

$34.90

Additional Inventory

Can ship in 10 days:

1057

On order:

54

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pair of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Finish
Rugged Textured Black Powder Paint
Material
Steel
Type
Support Angle
UPC Code
623980779164

Overview

Rugged Textured Black Powder Paint Finish, Equipment Side Support Angles
  • Angles mount along side of rack to both front and rear rack mounting rails ?Slots allow up/down and front/back adjustments ?Requires mounting hardware
    The equipment side support angle have material in steel.