Hammond Manufacturing HJ10106HLP
Enclosure, Junction Box, Steel, Continuous Hinge, Clamps, NEMA 4, Steel, Gray
Mfr. Part #: HJ10106HLP / RS Stock #: 70293801
Price
Qty.
Standard Price
1
$107.98
5
$102.58
Additional Inventory
Can ship in 10 days:
105
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
6 in
Approximate Height
10 in
Approximate Width
10 in
Color
Gray
Configuration
Smooth Wall
Cover Locking
Screw
Cover Mounting
Hinged
Enclosure Mounting
Panel Mount
Material
Steel
NEMA Rating
NEMA 3R ; NEMA 4 ; NEMA 12 ; NEMA 13
Size
Xtra Small in
Type
Junction Box
UPC Code
623980879123
Overview
Application
Designed for use as instrument enclosures, electric, hydraulic or pneu--matic control housings, electrical junction boxes or terminal wiring enclosures.
Provides protection where equipment may be hosed down or otherwise be very wet, or in outdoor applications for full weather protection.
Standards
UL 508 Type 3R, 4, 12 and 13
CSA Type 3R, 4, 12 and 13
Complies with:
NEMA Type 3R, 4, 12 and 13
JIC EGP-1-1967 unless marked
IEC 60529, IP66
Construction
Body formed from 16 or 14 gauge steel. Covers are formed from 14 gauge steel.
Smooth, continuously welded seams Without Knock-Outs, cutouts or holes.
Welded brackets provide for enclosure mounting.
Continuous hinged cover is secured with stainless steel clamps and screws.
Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin.
Seamless poured-in place gasket.
Internal threaded weld studs are provided for mounting inner panels.
A bonding stud is provided on the door and a grounding stud is provided in the enclosure.
Finish
Cover and enclosure are phos-phatized, finished in recoatable smooth ANSI 61 gray powder coating.
Standards
Complies with:
Construction
Finish