Skip to content

Hammond Manufacturing CSG1212EXT4

Junction Box Extender Ring,4in Box Depth Extension,12X12,Steel,For CSG Enclosur

Mfr. Part #: CSG1212EXT4 / RS Stock #: 72204684

Hammond Manufacturing

Hammond Manufacturing CSG1212EXT4

Mfr. Part #: CSG1212EXT4
RS Stock #: 72204684

Description

Junction Box Extender Ring,4in Box Depth Extension,12X12,Steel,For CSG Enclosur

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$37.84

Additional Inventory

Can ship in 10 days:

15

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
4 in
Approximate Height
12 in
Approximate Width
12 in
Color
Gray
Configuration
Smooth Wall
Material
Steel
NEMA Rating
NEMA 1
NEMA Type
Type 1
UPC Code
00623980426143