Hammond Manufacturing 1590A
Enclosure,Box-Lid,Aluminum,Diecast,Natural,3.642x1.516x1.22 In,IP54,1590 Series
Mfr. Part #: 1590A / RS Stock #: 70165189
Price
Qty.
Standard Price
1
$8.21
5
$7.55
10
$7.22
20
$6.57
100
$6.16
Additional Inventory
Can ship in 10 days:
1376
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.2 in
Approximate Height
3.6 in
Approximate Width
1.5 in
Body Material
Die-Cast Aluminum Alloy
Color
Natural
Finish
Natural
IP Rating
IP54
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Desktop
Screw Type
Machine
Size
Xtra Small in
Standards
Meet IP54
Type
Box-Lid
UPC Code
623980537900
Wall Thickness
0.23 in
Overview
1590 Series Natural and Painted Diecast Aluminum Alloy Electronic Instrument Enclosure
Lap joint construction provides protection against access of dust and splashing water ?Painted version is painted with tough polyester powder paint for a lasting finish, even after machining