Skip to content

Hammond Manufacturing 1553TTGY

Enclosure;ABS;Plastic;Handheld;Soft Side;Greyi;6.5inLx3.15inWx1.1inH

Mfr. Part #: 1553TTGY / RS Stock #: 70270437

Hammond Manufacturing

Hammond Manufacturing 1553TTGY

Mfr. Part #: 1553TTGY
RS Stock #: 70270437

Description

Enclosure;ABS;Plastic;Handheld;Soft Side;Greyi;6.5inLx3.15inWx1.1inH

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$21.22

5

$20.55

10

$19.54

Additional Inventory

Can ship in 10 days:

1238

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
1.1 in
Approximate Height
6.5 in
Approximate Width
3.2 in
UPC Code
623980400761

Overview

Hammond Manufacturing’s new 1553T cases are designed for use in a wide variety of hand-held instrumentation, data capture and controller application across all industries. Initially available in two sizes 6.50 x 3.15 x 1.10 inches (165 x 80 x 28mm) and 8.27 x 3.94 x 1.26 inches (210 x 100 x 32mm), the enclosures feature recessed areas for keypads and displays and are available with our without a battery compartment. Versions without a battery box have two removable end panels; the battery versions have a single panel at the top of the unit. The battery box in the larger unit accepts 4 x AA or 2 x 9V cuboid batteries, 2 x AA or 1 x 9V in the smaller; connectors for both types are supplied. The removable plastic end panels are easily machined to provide cutouts to suit LEDs, connectors and switches as required. Moulded in flame retardant ABS, the units have a smooth curved shape that fits comfortably into the hand. They are produced in light grey or black, both with over-moulded contrasting soft side grips as standard. Both top and base are provided with PCB mounting standoffs and the two shells are assembled together with screws into brass inserts, allowing repeated access to the interior without degrading the closure. All units can be supplied factory modified with machining and silk screening to the user’s specification.