Skip to content

Hammond Manufacturing 1421T9BK

Rubber Feet, Rubber, 0.88 in., 0.40 in., Black

Mfr. Part #: 1421T9BK / RS Stock #: 70164374

Hammond Manufacturing

Hammond Manufacturing 1421T9BK

Mfr. Part #: 1421T9BK
RS Stock #: 70164374

Description

Rubber Feet, Rubber, 0.88 in., 0.40 in., Black

In Stock:

2

Price

Qty.

Standard Price

1

$31.71

5

$30.12

10

$29.49

25

$28.86

50

$28.22

100

$27.59

Additional Inventory

Can ship in 10 days:

242

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 24
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Rubber
Color
Black
Material
Rubber
Mounting Type
Adhesive
Outer Diameter
0.88 in
Shape
Round
Size
0.88 W x 0.4 H In.
Type
Self Adhesive
UPC Code
623980566351

Overview

Rubber Feet
  • Rubber material