Greenlee 34138
Rope,Double Braided,1200x7/8" Dia (365mx22mm)Nystron,32000lb Tensile Strength
Mfr. Part #: 34138 / RS Stock #: 70160524
Price
Qty.
Standard Price
1
$5,729.80
Product Specifications
Product Attribute
Attribute Value
Search
Application
For The 6800 (UT8) Puller
Capacity
8001 lb
Color
Green ; White
Diameter
0.875 in
Dimensions
14400.00 in L
Material
Nystron
Tensile Strength
32001 lb (14514kg) N
Type
Double Braided
UPC Code
783310341383
Weight
359 lb
Overview
li> Double-braided inner core with an extra double-braided outer jacket for added strength and less stretch
White with green tracer
Rot and mildew resistant
Factory spliced eyes at both ends
Lowest stretch
Select a rope with a maximum rated capacity that meets or exceeds the cable puller's maximum pulling force