Grayhill 87CC3-201
Keyswitch, 1 POS, 1/2 Inch Button Centers, Insertable Legend Style Modules
Mfr. Part #: 87CC3-201 / RS Stock #: 70216932
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.73
10
$8.21
25
$7.94
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Contact Material
Phosphor Bronze
Contact Resistance
10 Ohms
Current Rating
10 mA
Housing Color
Black
Insulation Resistance
1,000 MOhms
Keypad Color
Black
Legend
Insertable
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Number of Keys
1
Operating Force
300 gf
Operating Temperature
-40 to 80 °C
Output Type
Common Bus
Primary Type
Keypad
Size
1/2 In. Centers in
Special Features
Low Profile Design
Temperature Operating Range
-40 to +80 °C
Type
Modular Keyboard
Voltage Rating
24 VDC
Overview
Modular Keyboards with 1, 2, 3, 4, 5 and 6 button switches. Low profile design maintain 1/2 inch centers, 12 and 16 keypads.